This SPDT switch has a current rating of 5A and a voltage rating of 240V AC. It operates within a temperature range of 0-70°C and meets IP67 ratings for environmental resistance. The switch is RoHS compliant and features a cable termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 14CE31-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Force | 175N |
| Overtravel | 30mm |
| Pretravel | 0.02inch |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 14CE31-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
