
This toggle switch features a standard round actuator with a current rating of 15A and a maximum voltage rating of 250V DC. It is rated for operation between -40°C and 71°C and is compliant with IP67, making it suitable for use in harsh environments. The switch has a panel mount design with threads and is available in a bulk packaging option.
Sign in to ask questions about the Honeywell 14NT1-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 14NT1-3 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 41.6mm |
| Illumination Type | Non-Illuminated |
| Length | 33.4mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 14NT1-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
