
The 14TL1-12 is a standard round toggle switch with a current rating of 15A and a maximum voltage rating of 250V DC. It has a maximum operating temperature of 71°C and a minimum operating temperature of -65°C. The switch is mounted via a bushing and has a termination of solder. It is available in a package quantity of one and is packaged in bulk.
Sign in to ask questions about the Honeywell 14TL1-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 14TL1-12 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | No |
| Series | TL |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 14TL1-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
