
This basic switch features a current rating of 7A and a maximum operating temperature of 149°C. The switch has a maximum voltage rating of 28V and is designed for screw mount applications. It has a throw configuration of DPDT/SPDT and an operating force of 39N.
Honeywell 14XE1 technical specifications.
| Current Rating | 7A |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Screw, Wire |
| Operating Force | 39N |
| Orientation | Straight |
| Package Quantity | 1 |
| Termination | Screw |
| Throw Configuration | DPDT, SPDT |
| Weight | 21.26g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 14XE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
