
The 14XE1-T is a basic and snap action switch with a steel actuator and silver contact material. It has a maximum current rating of 7A and a maximum voltage rating of 28V DC. The switch has a throw configuration of SPDT and is terminated with solder. It measures 15.65mm in length and 8.03mm in depth. The switch is designed for screw mount applications.
Honeywell 14XE1-T technical specifications.
| Actuator Material | Steel |
| Contact Material | Silver |
| Depth | 8.03mm |
| Length | 15.65mm |
| Max Current Rating | 7A |
| Max Voltage Rating (DC) | 28V |
| Operating Force | 2.5N |
| Package Quantity | 1 |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 14XE1-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
