Honeywell 15PA258 technical specifications.
| Color | Grey |
| Height | 0.11inch |
| Illumination Type | Non-Illuminated |
| Length | 0.664inch |
| Material | Silicone |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Switch Type | Toggle |
| Width | 0.644inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 15PA258 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
