Sign in to ask questions about the Honeywell 15PA32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 15PA32 technical specifications.
| Color | Black |
| Height | 0.75inch |
| Illumination Type | Non-Illuminated |
| Length | 4.65inch |
| Material | Stainless Steel |
| Reach SVHC Compliant | Unknown |
| Series | 2 |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 15PA32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
