
Differential pressure sensor IC with analog voltage output, featuring 1% accuracy and 0.25% linearity. Operates within a 6V to 16V supply voltage range, drawing a typical 8mA operating current. Designed for PCB mounting with solder termination, this sensor handles differential pressures up to 5PSI, with an operating pressure of 1PSI and a fast 1ms response time. The polyester and PET body material is housed in a SIP package, suitable for operation between -40°C and 85°C.
Honeywell 162PC01D technical specifications.
| Accuracy | 1% |
| Body Material | Polyester, PET |
| Package/Case | SIP |
| Depth | 34.3mm |
| Input Current | 20mA |
| Linearity | 0.25% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 5PSI |
| Max Supply Current | 20mA |
| Max Supply Voltage (DC) | 16V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Mount | Screw, PCB |
| Operating Pressure | 1PSI |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 8V |
| Output | ANALOG |
| Output Type | Voltage, Analog |
| Output Voltage | 6V |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| Series | 160PC |
| Supply Current | 8mA |
| Termination | Solder |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 162PC01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
