This 3-pin board mount pressure sensor from Honeywell operates within a pressure range of -7.87inH2O to 47inH2O and can withstand a maximum overload pressure of 20psi. It has a response time of 1 millisecond and a typical full-scale output of 7.2VDC. The sensor requires a typical operating supply voltage of 12VDC and has a maximum supply current of 20mA. It is designed to operate within a temperature range of 25°C to 55°C.
Honeywell 162PC01DW100 technical specifications.
| Operating Pressure Range | -7.87inH2O to 47inH2O |
| Maximum Overload Pressure | 20psi |
| Min Operating Temperature | 25°C |
| Max Operating Temperature | 55°C |
| Maximum Supply Current | 20mA |
| Media | Gas |
| Response Time | 1(Max)ms |
| Typical Full Scale Output | 7.2VDC |
| Typical Operating Supply Voltage | 12V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.