
Micro Peripheral IC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 162PC01G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 5PSI |
| Max Supply Current | 20mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Mount | Screw |
| Operating Pressure | 1PSI |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 8V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 6V |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Reach SVHC Compliant | No |
| Series | 160PC |
| Supply Current | 8mA |
| Termination | PC Pin |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 162PC01G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
