
Analog voltage output differential pressure sensor with 2% accuracy and 0.25% linearity. Features a 1ms response time, operating pressure range of 0.18 PSI, and a maximum pressure rating of 5 PSI. Operates within a 6V to 16V supply voltage range, with a typical supply current of 8mA. Packaged in a SIP with screw mount termination and PC pins, suitable for a -40°C to 85°C operating temperature range.
Sign in to ask questions about the Honeywell 163PC01D36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 163PC01D36 technical specifications.
| Accuracy | 2% |
| Package/Case | SIP |
| Depth | 33.7mm |
| Height | 17.9mm |
| Linearity | 0.25% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 5PSI |
| Max Supply Current | 20mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Mount | Screw |
| Number of Ports | 2 |
| Operating Pressure | 0.18PSI |
| Operating Supply Voltage | 8V |
| Output | ANALOG |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 6V |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | 160PC |
| Supply Current | 8mA |
| Termination | PC Pin |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 163PC01D36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
