
Pressure Sensor -8inH2O to 48inH2O Differential 3-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 163PC01D48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 4.99PSI |
| Max Supply Current | 20mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Mount | Screw, PCB |
| Operating Pressure | 1.71PSI |
| Operating Supply Voltage | 8V |
| Output Type | Analog Voltage, Analog, Voltage |
| Output Voltage | 6V |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Series | 160PC |
| Supply Current | 8mA |
| Termination | PC Pin |
| DC Rated Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 163PC01D48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.