
This analog differential pressure sensor from Honeywell operates within a temperature range of -40°C to 85°C and has a maximum supply current of 10mA. It is designed for screw mount and has a supply voltage of 5V. The sensor provides an output voltage of 6V and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Accuracy | 1.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 4.98PSI |
| Max Supply Current | 10mA |
| Mount | Screw |
| Operating Pressure | 1.71PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 6V |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Supply Current | 8mA |
| Termination | PC Pin |
| RoHS | Compliant |