
Board mount differential pressure sensor with an operating range of -2.5inH2O to 2.5inH2O. Features 2% accuracy and 0.25% linearity, with an analog voltage output. Operates from a 6V to 16V supply voltage and has a response time of 1ms. Constructed with polyester and PET body materials, this sensor is designed for screw mounting and utilizes PC pin termination.
Honeywell 163PC01D75 technical specifications.
| Accuracy | 2% |
| Body Material | Polyester, PET |
| Depth | 33.7mm |
| Input Current | 20mA |
| Linearity | 0.25% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 5PSI |
| Max Supply Current | 20mA |
| Max Supply Voltage (DC) | 16V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Mount | Screw |
| Operating Pressure | 0.09PSI |
| Operating Supply Voltage | 8V |
| Output | ANALOG |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 6V |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| Series | 160PC |
| Supply Current | 8mA |
| Termination | PC Pin |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 163PC01D75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
