The 160PC Series Differential Pressure Sensor from Honeywell offers an accuracy of 1.5% and operates within a temperature range of 15°C to 85°C. It has a maximum supply current of 20mA and a supply voltage of 10V. The sensor provides a 6V output voltage and is designed for board mount applications.
Honeywell 163PC01DW98 technical specifications.
| Accuracy | 1.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 15°C |
| Max Pressure | 4.99PSI |
| Max Supply Current | 20mA |
| Mount | Screw |
| Operating Pressure | 4.34PSI |
| Operating Supply Voltage | 10V |
| Output Type | Voltage, Analog |
| Output Voltage | 6V |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | 160PC |
| Supply Current | 8mA |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.
