
Analog voltage output pressure sensor with 2% accuracy and 0.25% linearity. Features a 6V minimum supply voltage, 16V maximum supply voltage, and operates within a 6V to 16V range. This SIP-packaged component offers a 1ms response time and a 0.36PSI operating pressure, with a maximum pressure rating of 5PSI. Designed for PC pin termination and screw mounting, it has a polyester body and a depth of 33.7mm.
Sign in to ask questions about the Honeywell 164PC01D37 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 164PC01D37 technical specifications.
| Accuracy | 2% |
| Body Material | Polyester |
| Package/Case | SIP |
| Depth | 33.7mm |
| Input Current | 20mA |
| Linearity | 0.25% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 5PSI |
| Max Supply Current | 20mA |
| Max Supply Voltage (DC) | 16V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Mount | Screw |
| Operating Pressure | 0.36PSI |
| Operating Supply Voltage | 8V |
| Output | ANALOG |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 6V |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| Series | 160PC |
| Supply Current | 8mA |
| Termination | PC Pin |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 164PC01D37 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
