
Differential pressure sensor IC with analog voltage output, featuring 2% accuracy and 0.25% linearity. Operates within a 6V to 16V supply voltage range, consuming 8mA at an 8V operating voltage. Designed for differential pressure measurements up to 5PSI, with a response time of 1ms. Housed in a SIP package with PC pin termination, suitable for screw or through-hole mounting.
Honeywell 164PC01D76 technical specifications.
| Accuracy | 2% |
| Body Material | Polyester, PET |
| Package/Case | SIP |
| Depth | 33.7mm |
| Input Current | 20mA |
| Linearity | 0.25% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 5PSI |
| Max Supply Current | 20mA |
| Max Supply Voltage (DC) | 16V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Mount | Screw, Through Hole |
| Number of Ports | 2 |
| Operating Pressure | 0.18PSI |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 8V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 6V |
| Port Style | Barbless |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | 160PC |
| Supply Current | 8mA |
| Termination | PC Pin |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 164PC01D76 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
