The 160PC Series Differential Pressure Sensor from Honeywell features an accuracy of 2% and operates within a temperature range of -40°C to 85°C. It is designed to handle a maximum pressure of 5PSI and an operating pressure of 0.36PSI. The sensor is available in a SIP package and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 5PSI |
| Operating Pressure | 0.36PSI |
| Operating Supply Voltage | 8V |
| Output Type | Voltage, Analog |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | 160PC |
| Termination | PC Pin |
| RoHS | Compliant |