
This rotary limit switch from Honeywell features a snap action contact type and a current rating of 1A. It is designed for chassis mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch is rated for 120V AC and has an IP66 rating for protection against solid particles and water.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Approvals | UL, CSA |
| Contact Type | Snap Action |
| Current Rating | 1A |
| Depth | 126.3mm |
| Height | 113.7mm |
| Length | 101.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.3N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | No |
| Series | CX |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| Width | 101.6mm |
| RoHS | Not Compliant |
