
The Honeywell 16CX12B-D01 is a rotary switch with a SPDT configuration, rated for 1A at 28V DC. It features a right-angle orientation and is designed for chassis mount with screw termination. The switch operates within a temperature range of -25°C to 85°C and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Current Rating | 1A |
| Depth | 133.1mm |
| Height | 101.6mm |
| Length | 101.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CX |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
