Honeywell 16CX12C technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA |
| Current Rating | 1A |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 39N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CX |
| Switch Function | On-On |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 16CX12C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.