This 1A SPDT rotary limit switch from Honeywell features a chassis mount design and operates within a temperature range of -25°C to 85°C. It has a voltage rating of 120V AC and is available in bulk packaging. The switch has a screw termination and a SPDT throw configuration, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Current Rating | 1A |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CX |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |