The Honeywell 16CX200 is a rotary limit switch with a SPDT configuration, rated for 1A and 120V AC. It features a screw mount package and operates within a temperature range of -25°C to 85°C. This switch is suitable for chassis mount applications and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CX |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |