The Honeywell 16CX2E is a rotary limit switch with a current rating of 1A and a voltage rating of 120V AC. It features a SPDT throw configuration and is designed for chassis mount applications. The switch operates within a temperature range of -25°C to 85°C. The Honeywell 16CX2E is a basic and snap action switch suitable for various industrial applications.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CX |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |