Switch Snap Action N.O./N.C. SPDT Lever Wire Lead 3A 115VAC 28VDC 1.95N Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 16HM4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver, Cadmium |
| Current Rating | 1A |
| Depth | 6.35mm |
| Length | 24.36mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Panel |
| Operating Force | 198gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HM |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 16HM4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
