Honeywell 173-103LAD-301 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -60°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistance Tolerance | 2% |
| Response Time | 10s |
| RoHS Compliant | Yes |
| Series | 173 |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 173-103LAD-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.