Honeywell 173-103LAF-301 technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -60°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 173-103LAF-301 to view detailed technical specifications.
No datasheet is available for this part.