THERMISTOR NTC 10KOHM 0805
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Height | 0.051inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -60°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Series | 173 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.049inch |
| RoHS | Compliant |