Thermistor NTC 100K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Manufacturer Series | 173 |
| Resistance | 100000 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |