The 100kR 5% Surface Mount Resistor 0805 is a surface mount resistor with a package type of 0805. It operates within a temperature range of -60°C to 125°C. This resistor is RoHS compliant and has a resistance of 100kR with a tolerance of 5%. It is available in quantities of 3000 and packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -60°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | 173 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
