Honeywell 173-223LAF-301 technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -60°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 22kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | 173 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 173-223LAF-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.