Thermistor 33K Ohm 1% 2-Pin 0805 Surface Mount Solder Pad T/R Automotive
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -60°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 33kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | No |
| Series | 173 |
| Tolerance | 1% |
| RoHS | Not Compliant |