
Thermistor NTC 50K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 173-503LAF-301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Depth | 1.24mm |
| Lead Length | 2.01mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -60°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | 173 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 173-503LAF-301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
