
The 173-503LBD-302 is a surface mount resistor with a resistance of 50kR and a tolerance of 2%. It is packaged in an 0805 case and is rated for operation between -60°C and 125°C. This resistor is not RoHS compliant and is available in quantities of 3000 per reel.
Sign in to ask questions about the Honeywell 173-503LBD-302 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 173-503LBD-302 technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -60°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | No |
| Series | 173 |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 173-503LBD-302 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
