Discrete Thermistor 50000Ohm
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -60°C |
| Mount | Surface Mount |
| Resistance | 50kR |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |