
This 50kR surface mount chip resistor features a 2% tolerance and is packaged in an 0805 case. Operating temperatures range from -60°C to 125°C. The resistor is RoHS compliant and available in quantities of 3000 per reel.
Honeywell 173-503LBD-3B2 technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -60°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 173 |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 173-503LBD-3B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
