Checking distributor stock and pricing after the page loads.
Honeywell 174PC28HD2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.4mA |
| Max Supply Voltage | 12V |
| Operating Supply Voltage | 10V |
| Package Quantity | 10 |
| Primary Type | PRESSURE SENSOR |
| RoHS | Not Compliant |
No datasheet is available for this part.