The 175-103LAE-301 resistor from Honeywell features a 10kR resistance value with a 3% tolerance. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The resistor is packaged in a 1206 case, suitable for use in high-reliability applications. The part is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -60°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | 175 |
| Termination | SMD/SMT |
| Tolerance | 3% |
| RoHS | Compliant |