Thermistor NTC 10K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 300 |
| Number of Terminals | 2 |
| Min Operating Temperature | -60 |
| Manufacturer Series | 175 |
| Resistance | 10000 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |