Thermistor NTC 100K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad
Honeywell 175-104KAF-301 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Manufacturer Series | 175 |
| Resistance | 100000 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell 175-104KAF-301 to view detailed technical specifications.
No datasheet is available for this part.