This 5kR surface mount resistor has a tolerance of 5% and is packaged in a 1206 case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -60°C. The resistor is RoHS compliant and is available in a tape and reel packaging format. It is a single unit and has a lead length of 3.2mm and a thickness of 0.059inch.
Honeywell 175-502GAF-301 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Lead Length | 3.2mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -60°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | 175 |
| Termination | SMD/SMT |
| Thickness | 0.059inch |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 175-502GAF-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
