
The 50kR 10% Surface Mount Resistor 1206 is a surface mount resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -60°C. It is packaged in a 1206 case and is available on a tape and reel. The resistor is RoHS compliant and has a tolerance of 10%. It is a part of the 175 series and is terminated with SMD/SMT. The resistor is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 175-503LAG-301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -60°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | 175 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 175-503LAG-301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
