
Differential pressure sensor with a 0 to 5.06 PSI maximum pressure range and 0.25 PSI operating pressure. Features a Wheatstone bridge analog output, delivering 0-28mV at a 10V operating supply voltage. Offers 3% accuracy and 0.25% linearity, with a 1ms response time. Operates within a -40°C to 85°C temperature range and mounts via through-hole with PC pin termination.
Honeywell 176PC07HD2 technical specifications.
| Accuracy | 3% |
| Package/Case | SIP |
| Linearity | 0.25% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 5.06PSI |
| Max Supply Voltage | 16V |
| Mount | Through Hole |
| Operating Pressure | 0.25PSI |
| Operating Supply Voltage | 10V |
| Output | ANALOG |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 28mV |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | 170PC |
| Termination | PC Pin |
| DC Rated Voltage | 10V |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 176PC07HD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.