Pressure Sensor 0inH2O to 7inH2O 4-Pin
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Supply Voltage | 16V |
| Mount | Through Hole |
| Operating Supply Voltage | 10V |
| Output Type | Analog |
| Package Quantity | 10 |
| Radiation Hardening | No |
| RoHS | Compliant |