
Differential pressure sensor with a 0 to 0.506 PSI measurement range and 3% accuracy. Features a Wheatstone bridge analog output producing up to 35mV, operating at 10V supply voltage. Designed for through-hole PCB mounting with a rectangular SIP package, this sensor offers a 1ms response time and operates between -40°C and 85°C.
Honeywell 176PC14HD2 technical specifications.
| Accuracy | 3% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 5.06PSI |
| Max Supply Voltage | 16V |
| Mount | Through Hole, PCB |
| Operating Pressure | 0.51PSI |
| Operating Supply Voltage | 10V |
| Output | ANALOG |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 35mV |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | 170PC |
| Termination | PC Pin |
| DC Rated Voltage | 10V |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 176PC14HD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
