
The 176PC14HG2 is a Wheatstone bridge pressure sensor from Honeywell with an accuracy of 3%. It operates within a temperature range of -40°C to 85°C and is designed for use in environments with pressures up to 5.06PSI. The sensor is available in a SIP package and is mounted through a hole. It is RoHS compliant and suitable for use in general applications.
Honeywell 176PC14HG2 technical specifications.
| Accuracy | 3% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 5.06PSI |
| Max Supply Voltage | 16V |
| Mount | Through Hole |
| Operating Pressure | 0.51PSI |
| Operating Supply Voltage | 10V |
| Output Type | Wheatstone Bridge, Analog |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | 170PC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 176PC14HG2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
