Honeywell 176PC28HG2 technical specifications.
| Accuracy | 3% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 5.06PSI |
| Max Supply Voltage | 16V |
| Mount | Through Hole |
| Operating Pressure | 1.01PSI |
| Operating Supply Voltage | 10V |
| Output Type | Wheatstone Bridge, Analog |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | 170PC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 176PC28HG2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
