Honeywell 17AC28-H58 technical specifications.
| Actuator Type | Push-Pull Plunger |
| Current Rating | 5A |
| Max Current Rating | 5A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -53°C |
| Mount | Chassis Mount |
| Operating Force | 907gf |
| Operating Position | 559mm |
| Overtravel | 447mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AC |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 746g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 17AC28-H58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
