Honeywell 17AT7 technical specifications.
| Actuator Length | 22.35mm |
| Actuator Type | Standard Round |
| Contact Material | Gold, Silver |
| Current Rating | 15A |
| Depth | 45.72mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 64.01mm |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | 8PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 17AT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
