
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 28VDC, 0.84mm, Solder Terminal, Panel Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 17HM5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 6.35mm |
| Length | 20.04mm |
| Max Current Rating | 250mA |
| Max Voltage Rating (DC) | 28V |
| Operating Force | 2N |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 17HM5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
